Direct

JMN2-C | |
|---|---|
DigiKey Part Number | JMN2-C-ND |
Manufacturer | |
Manufacturer Product Number | JMN2-C |
Description | CONN SPLICE 14-20 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-20 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |


