
IUTP6X10MBL | |
|---|---|
DigiKey Part Number | IUTP6X10MBL-ND |
Manufacturer | |
Manufacturer Product Number | IUTP6X10MBL |
Description | INDUSTRIALNET CAT 6A UNSHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 232,25400 € | 2.322,54 € |
| Unit Price without VAT: | 232,25400 € |
|---|---|
| Unit Price with VAT: | 276,38226 € |

