
ISX6004AYL-LED | |
|---|---|
DigiKey Part Number | ISX6004AYL-LED-ND |
Manufacturer | |
Manufacturer Product Number | ISX6004AYL-LED |
Description | COPPER CABLE, INDUSTRIAL, CAT6 4 |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 24 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.0' (499.9m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Voltage 80 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/24 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper | Base Product Number |

