
ISX6004ATL-LED | |
|---|---|
DigiKey Part Number | ISX6004ATL-LED-ND |
Manufacturer | |
Manufacturer Product Number | ISX6004ATL-LED |
Description | COPPER CABLE, INDUSTRIAL, CAT6 4 |
Customer Reference | |
Detailed Description | Conductor Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | - | |
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

