
ISTPHCH5MBL | |
|---|---|
DigiKey Part Number | 298-13212-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | 600V, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,78000 € | 53,78 € |
| Unit Price without VAT: | 53,78000 € |
|---|---|
| Unit Price with VAT: | 63,99820 € |

