MFR Recommended

ISTPHCH4MBU | |
|---|---|
DigiKey Part Number | ISTPHCH4MBU-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH4MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | 600V, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |


