Similar

ISTPHCH4.5MRD | |
|---|---|
DigiKey Part Number | ISTPHCH4.5MRD-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH4.5MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISTPHCH5MTL | Panduit Corp | 31 | 298-12767-ND | 54,71000 € | Similar |


