
ISTPHCH3MBL | |
|---|---|
DigiKey Part Number | 298-13207-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH3MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,24000 € | 48,24 € |
| 10 | 44,85500 € | 448,55 € |
| 25 | 43,57120 € | 1.089,28 € |
| 50 | 42,62340 € | 2.131,17 € |
| 100 | 41,69450 € | 4.169,45 € |
| 250 | 40,49528 € | 10.123,82 € |
| 500 | 39,60982 € | 19.804,91 € |
| 1.000 | 38,74196 € | 38.741,96 € |
| Unit Price without VAT: | 48,24000 € |
|---|---|
| Unit Price with VAT: | 57,40560 € |

