
ISTPHCH30MTL | |
|---|---|
DigiKey Part Number | 298-ISTPHCH30MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH30MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 98.43' (30.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Obsolete | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

