
ISTPHCH3.5MTL | |
|---|---|
DigiKey Part Number | ISTPHCH3.5MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH3.5MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,64000 $ | 58,64 $ |
| 10 | 54,52500 $ | 545,25 $ |
| 25 | 52,96440 $ | 1.324,11 $ |
| 50 | 51,81160 $ | 2.590,58 $ |
| 100 | 50,68240 $ | 5.068,24 $ |
| 250 | 49,22488 $ | 12.306,22 $ |
| 500 | 48,14812 $ | 24.074,06 $ |
| 1.000 | 47,09312 $ | 47.093,12 $ |
| Unit Price without VAT: | 58,64000 $ |
|---|---|
| Unit Price with VAT: | 69,78160 $ |

