
ISTPHCH0.6MBU | |
|---|---|
DigiKey Part Number | ISTPHCH0.6MBU-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH0.6MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 1.97' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.97' (600.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,43200 € | 454,32 € |
| Unit Price without VAT: | 45,43200 € |
|---|---|
| Unit Price with VAT: | 54,06408 € |

