Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPH6X7MTL

DigiKey Part Number
ISTPH6X7MTL-ND
Manufacturer
Manufacturer Product Number
ISTPH6X7MTL
Description
PATCH CORD INDU 6A SHIELD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
22.97' (7.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,16000 €96,16 €
Manufacturers Standard Package
Unit Price without VAT:96,16000 €
Unit Price with VAT:114,43040 €