
ISTPH6X5MTL | |
|---|---|
DigiKey Part Number | ISTPH6X5MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X5MTL |
Description | PATCH CORD INDU 6A SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,05000 € | 90,05 € |
| 10 | 83,71600 € | 837,16 € |
| 25 | 81,31440 € | 2.032,86 € |
| 50 | 79,54040 € | 3.977,02 € |
| 100 | 77,80340 € | 7.780,34 € |
| 250 | 75,56020 € | 18.890,05 € |
| 500 | 73,90348 € | 36.951,74 € |
| 1.000 | 72,27989 € | 72.279,89 € |
| Unit Price without VAT: | 90,05000 € |
|---|---|
| Unit Price with VAT: | 107,15950 € |



