
ISTPH6X3.5MTL | |
|---|---|
DigiKey Part Number | 298-19050-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X3.5MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 11.48' (3.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,75000 € | 73,75 € |
| 10 | 68,56700 € | 685,67 € |
| 25 | 66,60120 € | 1.665,03 € |
| 50 | 65,14900 € | 3.257,45 € |
| 100 | 63,72720 € | 6.372,72 € |
| 250 | 61,89140 € | 15.472,85 € |
| 500 | 60,53498 € | 30.267,49 € |
| 1.000 | 59,20658 € | 59.206,58 € |
| Unit Price without VAT: | 73,75000 € |
|---|---|
| Unit Price with VAT: | 87,76250 € |

