
ISTPH6X2MBL | |
|---|---|
DigiKey Part Number | 298-19047-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X2MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | 600V, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,72000 € | 67,72 € |
| 10 | 62,96100 € | 629,61 € |
| 25 | 61,15680 € | 1.528,92 € |
| 50 | 59,82400 € | 2.991,20 € |
| 100 | 58,51850 € | 5.851,85 € |
| 250 | 56,83320 € | 14.208,30 € |
| 500 | 55,58864 € | 27.794,32 € |
| 1.000 | 54,36927 € | 54.369,27 € |
| Unit Price without VAT: | 67,72000 € |
|---|---|
| Unit Price with VAT: | 80,58680 € |


