Parametric Equivalent

ISTP6X3MBLR | |
|---|---|
DigiKey Part Number | ISTP6X3MBLR-ND |
Manufacturer | |
Manufacturer Product Number | ISTP6X3MBLR |
Description | INDUSTRIALNET CAT 6A SHIELDED PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISTP6X3MBL | Panduit Corp | 0 | ISTP6X3MBL-ND | 150,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,17000 € | 118,17 € |
| Unit Price without VAT: | 118,17000 € |
|---|---|
| Unit Price with VAT: | 140,62230 € |


