
ISPS6A88MFA | |
|---|---|
DigiKey Part Number | 298-13365-ND |
Manufacturer | |
Manufacturer Product Number | ISPS6A88MFA |
Description | CONN PLUG MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50V | |
Cable Opening | 0.587" (14.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 € | 87,39 € |
| 10 | 81,24800 € | 812,48 € |
| 25 | 78,91800 € | 1.972,95 € |
| 50 | 77,19620 € | 3.859,81 € |
| 100 | 75,51040 € | 7.551,04 € |
| 250 | 73,33300 € | 18.333,25 € |
| 500 | 71,72544 € | 35.862,72 € |
| 1.000 | 70,14950 € | 70.149,50 € |
| Unit Price without VAT: | 87,39000 € |
|---|---|
| Unit Price with VAT: | 103,99410 € |

