ISPS688FA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1.569
Unit Price: 23,20000 €
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

ISPS688FA

DigiKey Part Number
298-12759-ND
Manufacturer
Manufacturer Product Number
ISPS688FA
Description
8-POSITION, INDUSTRIALNET, RJ45
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Management
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
2.059" (52.30mm)
Color
-
Wire Gauge
22-27 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Contact Material
Phosphor Bronze
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes