
ISFX5502ARD-LED | |
|---|---|
DigiKey Part Number | ISFX5502ARD-LED-ND |
Manufacturer | |
Manufacturer Product Number | ISFX5502ARD-LED |
Description | COPPER CABLE, INDUSTRIAL, CAT5E, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 24 AWG Foil 1640.0' (499.9m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color Red |
Cable Type | Features Abrasion Resistant, Flame Retardant |
Number of Conductors 4 (2 Pair Twisted) | Voltage 80 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/24 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3.248,25333 € | 19.489,52 € |
| Unit Price without VAT: | 3.248,25333 € |
|---|---|
| Unit Price with VAT: | 3.865,42146 € |

