
ISFCH5C04ABL-XG | |
|---|---|
DigiKey Part Number | ISFCH5C04ABL-XG-ND |
Manufacturer | |
Manufacturer Product Number | ISFCH5C04ABL-XG |
Description | MULTI-PAIR 8COND 24AWG BLK 305M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.7' (305.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/24 | Base Product Number |
Conductor Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.109,60000 € | 2.109,60 € |
| Unit Price without VAT: | 2.109,60000 € |
|---|---|
| Unit Price with VAT: | 2.510,42400 € |

