
IMLTFC152S-C6L | |
|---|---|
DigiKey Part Number | 298-IMLTFC152S-C6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLTFC152S-C6L |
Description | CBL TIE LOCKING BLK 100LB 1.708' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.250" (6.35mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Panduit Corp | Length - Actual 1.708' (520.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 100 lbs (45.36 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 20.5" | Base Product Number |
Bundle Diameter 6.00" (152.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT20S | HellermannTyton | 100 | MBT20S-ND | 2,19440 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,45650 € | 245,65 € |
| Unit Price without VAT: | 2,45650 € |
|---|---|
| Unit Price with VAT: | 2,92324 € |


