
IMLT254S-C6L | |
|---|---|
DigiKey Part Number | 298-IMLT254S-C6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT254S-C6L |
Description | CBL TIE LOCKING NAT 125LB 2.750' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 10.00" (254.00mm) 0.180" (4.57mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 2.750' (838.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 125 lbs (56.70 kg) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 33" | Base Product Number |
Bundle Diameter 10.00" (254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05730 € | 205,73 € |
| Unit Price without VAT: | 2,05730 € |
|---|---|
| Unit Price with VAT: | 2,44819 € |

