
IMLT152S-C6L | |
|---|---|
DigiKey Part Number | 298-IMLT152S-C6L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT152S-C6L |
Description | CBL TIE LOCKING NAT 125LB 1.708' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.180" (4.57mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.708' (520.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 125 lbs (56.70 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38190 € | 138,19 € |
| Unit Price without VAT: | 1,38190 € |
|---|---|
| Unit Price with VAT: | 1,64446 € |

