
IMLT152H-L | |
|---|---|
DigiKey Part Number | 298-IMLT152H-L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT152H-L |
Description | CBL TIE LOCKING NAT 200LB 1.708' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.310" (7.87mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 1.708' (520.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Material Stainless Steel 304 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 20.5" | Base Product Number |
Bundle Diameter 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16964 € | 292,41 € |
| Unit Price without VAT: | 1,16964 € |
|---|---|
| Unit Price with VAT: | 1,39187 € |

