
ILT4LH-TL0 | |
|---|---|
DigiKey Part Number | 298-19823-ND |
Manufacturer | |
Manufacturer Product Number | ILT4LH-TL0 |
Description | CABLE TIE BLACK 120LB 1.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,86160 € | 21,54 € |
| 50 | 0,84200 € | 42,10 € |
| 100 | 0,82270 € | 82,27 € |
| 250 | 0,79776 € | 199,44 € |
| 500 | 0,77930 € | 389,65 € |
| 1.000 | 0,76115 € | 761,15 € |
| 2.500 | 0,73764 € | 1.844,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

