Cable Tie, Parallel Black 4.00" (101.60mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILT4I-M0

DigiKey Part Number
ILT4I-M0-ND
Manufacturer
Manufacturer Product Number
ILT4I-M0
Description
CBL TIE PARALLEL BLK 30LB 1.158'
Customer Reference
Detailed Description
Cable Tie, Parallel Black 4.00" (101.60mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Cable Tie, Parallel
Length - Approximate
14"
Bundle Diameter
4.00" (101.60mm)
Width
0.142" (3.61mm)
Length - Actual
1.158' (353.06mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.