
ILT3S-C | |
|---|---|
DigiKey Part Number | 298-21715-ND |
Manufacturer | |
Manufacturer Product Number | ILT3S-C |
Description | CBL TIE PARALLEL NAT 50LB 11.50" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



