cms-subs-obsolete
Available Substitutes:

Similar


Lumberg Automation
In Stock: 93
Unit Price: 57,74000 €
Datasheet
ICD14_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD14T1NTL2M

DigiKey Part Number
298-13357-ND
Manufacturer
Manufacturer Product Number
ICD14T1NTL2M
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
cms-part-status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
Cat5e, Industrial Environments - IP67, IP68, PoE+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes