IAEBHC6XS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAEBHC6XS

DigiKey Part Number
298-IAEBHC6XS-ND
Manufacturer
Manufacturer Product Number
IAEBHC6XS
Description
CATEGORY 6A, SHIELDED, RJ45, 8-P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling, Cover
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,55000 €39,55 €
1036,77500 €367,75 €
2535,72280 €893,07 €
5034,94600 €1.747,30 €
10034,18500 €3.418,50 €
25033,20264 €8.300,66 €
50032,47712 €16.238,56 €
1.00031,76619 €31.766,19 €
2.50030,84860 €77.121,50 €
Manufacturers Standard Package
Unit Price without VAT:39,55000 €
Unit Price with VAT:47,06450 €