
HTU6O-FO | |
|---|---|
DigiKey Part Number | 298-21704-ND |
Manufacturer | |
Manufacturer Product Number | HTU6O-FO |
Description | TAPE MARKING BLK/ORNG 6"X333YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Orange 6.00" (152.40mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Category | Length 1000' (304.8m) 333 yds |
Manufacturer Panduit Corp | Color Black, Orange |
Packaging Bulk | Usage Marking |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 36 Months |
Backing, Carrier Polyethylene Film | Base Product Number |
Width 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 139,13500 € | 278,27 € |
| Unit Price without VAT: | 139,13500 € |
|---|---|
| Unit Price with VAT: | 165,57065 € |

