
HTMLT8WEH-LP | |
|---|---|
DigiKey Part Number | 298-21701-ND |
Manufacturer | |
Manufacturer Product Number | HTMLT8WEH-LP |
Description | CBL TIE LOCKING NAT 600LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.00" (203.20mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 2.475' (754.38mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 600 lbs (272.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 29.75" | Color Natural |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,41640 € | 320,82 € |
| Unit Price without VAT: | 6,41640 € |
|---|---|
| Unit Price with VAT: | 7,63552 € |

