
HTMLT38WEH-Q | |
|---|---|
DigiKey Part Number | HTMLT38WEH-Q-ND |
Manufacturer | |
Manufacturer Product Number | HTMLT38WEH-Q |
Description | CBL TIE LOCKING NAT 300LB 10.40' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 38.00" (965.20mm) 0.500" (12.70mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 10.40' (3.17m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 300 lbs (136.08 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 124.75" | Color Natural |
Bundle Diameter 38.00" (965.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,49720 € | 987,43 € |
| Unit Price without VAT: | 39,49720 € |
|---|---|
| Unit Price with VAT: | 47,00167 € |

