
HTMLT2.7WEH-LP | |
|---|---|
DigiKey Part Number | HTMLT2.7WEH-LP-ND |
Manufacturer | |
Manufacturer Product Number | HTMLT2.7WEH-LP |
Description | CBL TIE LOCKING NAT 600LB 1.083' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.70" (68.60mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 1.083' (330.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 600 lbs (272.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 13" | Color Natural |
Bundle Diameter 2.70" (68.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,59920 € | 179,96 € |
| Unit Price without VAT: | 3,59920 € |
|---|---|
| Unit Price with VAT: | 4,28305 € |

