
HTMLT12WEH-Q | |
|---|---|
DigiKey Part Number | HTMLT12WEH-Q-ND |
Manufacturer | |
Manufacturer Product Number | HTMLT12WEH-Q |
Description | CBL TIE LOCKING NAT 600LB 3.59' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 12.00" (304.80mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 3.59' (1.09m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 600 lbs (272.16 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,46960 € | 261,74 € |
| Unit Price without VAT: | 10,46960 € |
|---|---|
| Unit Price with VAT: | 12,45882 € |

