Standard, Locking Natural 10.00" (254.00mm) 0.500" (12.70mm) 600 lbs (272.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTMLT10WEH-LP

DigiKey Part Number
298-21700-ND
Manufacturer
Manufacturer Product Number
HTMLT10WEH-LP
Description
CBL TIE LOCKING NAT 600LB 2.992'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 10.00" (254.00mm) 0.500" (12.70mm) 600 lbs (272.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
36"
Bundle Diameter
10.00" (254.00mm)
Width
0.500" (12.70mm)
Length - Actual
2.992' (911.86mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
600 lbs (272.16 kg)
Features
UV Resistant
Material
Stainless Steel 304
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,32040 €416,02 €
Manufacturers Standard Package
Unit Price without VAT:8,32040 €
Unit Price with VAT:9,90128 €