
HTDU3O-T | |
|---|---|
DigiKey Part Number | HTDU3O-T-ND |
Manufacturer | |
Manufacturer Product Number | HTDU3O-T |
Description | TAPE MARKING BLK/ORNG 3"X333YDS |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Orange 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Aluminum | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Black, Orange | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


