
HTCT250-2-1 | |
|---|---|
DigiKey Part Number | 298-14554-ND |
Manufacturer | |
Manufacturer Product Number | HTCT250-2-1 |
Description | CONN 3 WAY TAP 250MCM CRIMP HTAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 3 Way Tap Connector Crimp 250MCM (kcmil)-2 AWG, 2-6 AWG, 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 3 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-2 AWG, 2-6 AWG, 8-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 10 | 20,50200 € | 205,02 € |
| 25 | 19,91680 € | 497,92 € |
| 50 | 19,48460 € | 974,23 € |
| 100 | 19,06130 € | 1.906,13 € |
| 250 | 18,51484 € | 4.628,71 € |
| 500 | 18,11128 € | 9.055,64 € |
| 1.000 | 17,71587 € | 17.715,87 € |
| 2.500 | 17,20556 € | 43.013,90 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |




