
HTB3-C-M | |
|---|---|
DigiKey Part Number | 298-21695-ND |
Manufacturer | |
Manufacturer Product Number | HTB3-C-M |
Description | TAPE BARRICADE BLK/YLW 3"X333YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barricade Tape Adhesive Black, Yellow 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Category | Length 1000' (304.8m) 333 yds |
Manufacturer Panduit Corp | Color Black, Yellow |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 36 Months |
Tape Type Barricade | Base Product Number |
Width 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 71,58000 € | 143,16 € |
| Unit Price without VAT: | 71,58000 € |
|---|---|
| Unit Price with VAT: | 85,18020 € |

