HSTTV50-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 256,91000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 439,95000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: 256,23000 €
Datasheet

Similar


3M
In Stock: 8.482
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,57735 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,57475 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,70890 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 5.460
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


3M
In Stock: 69
Unit Price: 117,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 117,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 134
Unit Price: 1,48000 €

Parametric Equivalent


3M
In Stock: 0
Unit Price: 121,02000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV50-T10

DigiKey Part Number
HSTTV50-T10-ND
Manufacturer
Manufacturer Product Number
HSTTV50-T10
Description
HEATSHRINK 1/2" X 200' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 43
Unit Price: 256,23000 €
HEATSHRINK 1/2" X 200' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' BLUE
In-Stock: 0
Unit Price: