HSTTV25-D5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 391,92000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 529,26000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 173,04000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV25-D5

DigiKey Part Number
HSTTV25-D5-ND
Manufacturer
Manufacturer Product Number
HSTTV25-D5
Description
HEATSHRINK 1/4" X 500' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 529,26000 €
HEATSHRINK 1/4" X 500' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' RED
In-Stock: 0
Unit Price: