HSTTPN75-775-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 490,28000 €
Datasheet
Heat Shrink Tubing, Flexible 0.697" (17.70mm) 2 to 1 Clear 0.646' (196.85mm, 7.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTPN75-775-Q

DigiKey Part Number
298-21662-ND
Manufacturer
Manufacturer Product Number
HSTTPN75-775-Q
Description
HEATSHRINK 0.697" X 0.646' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.697" (17.70mm) 2 to 1 Clear 0.646' (196.85mm, 7.75")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.646' (196.85mm, 7.75")
Inner Diameter - Supplied
0.697" (17.70mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.697" X 100' CLEAR
In-Stock: 1
Unit Price: 490,28000 €