Similar

HSTTPN200-950-X | |
|---|---|
DigiKey Part Number | 298-21660-ND |
Manufacturer | |
Manufacturer Product Number | HSTTPN200-950-X |
Description | HEATSHRINK 1.8" X 0.792' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.800" (45.72mm) 2 to 1 Clear 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -20°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 0.792' (241.30mm, 9.50") | Shelf Life 12 Months |
Inner Diameter - Supplied 1.800" (45.72mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTPN200-CC | Panduit Corp | 0 | HSTTPN200-CC-ND | 1.337,87000 € | Similar |


