Heat Shrink Tubing, Flexible 1.395" (35.43mm) 2 to 1 Clear 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTPN150-CC

DigiKey Part Number
298-21659-ND
Manufacturer
Manufacturer Product Number
HSTTPN150-CC
Description
HEATSHRINK 1.395" X 100' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.395" (35.43mm) 2 to 1 Clear 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.395" (35.43mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1723,88000 €723,88 €
2708,06500 €1.416,13 €
3706,32000 €2.118,96 €
Manufacturers Standard Package
Unit Price without VAT:723,88000 €
Unit Price with VAT:861,41720 €
Alternate Length
HEATSHRINK 1.395" X 0.771' CLEAR
In-Stock: 0
Unit Price: