
HSTTF200-48-2 | |
|---|---|
DigiKey Part Number | HSTTF200-48-2-ND |
Manufacturer | |
Manufacturer Product Number | HSTTF200-48-2 |
Description | HEATSHRINK 2" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 1.3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 2.000" (50.80mm) |
Mfr | Inner Diameter - Recovered 1.520" (38.61mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Bulk | Material |
Part Status Obsolete | Features Chemical Resistant, Flame Retardant, Heat Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -67°C ~ 200°C |
Length 4.00' (1.22m) | Base Product Number |

