
HSTT50-48-Q3 | |
|---|---|
DigiKey Part Number | 298-11996-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-Q3 |
Description | HEATSHRINK 1/2" X 4' ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 2 | 6,73500 € | 13,47 € |
| 3 | 6,64333 € | 19,93 € |
| 5 | 6,54000 € | 32,70 € |
| 7 | 6,47000 € | 45,29 € |
| 10 | 6,39800 € | 63,98 € |
| 25 | 6,21640 € | 155,41 € |
| 50 | 6,08220 € | 304,11 € |
| 100 | 5,95050 € | 595,05 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |







