
HSTT25-48-Q3 | |
|---|---|
DigiKey Part Number | 298-21613-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-48-Q3 |
Description | HEATSHRINK 1/4" X 4' ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Orange 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 2 | 5,42000 € | 10,84 € |
| 3 | 5,35333 € | 16,06 € |
| 5 | 5,26800 € | 26,34 € |
| 7 | 5,21286 € | 36,49 € |
| 10 | 5,15500 € | 51,55 € |
| 25 | 5,00760 € | 125,19 € |
| 50 | 4,89960 € | 244,98 € |
| 100 | 4,79360 € | 479,36 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |








