
HSTT150-48-5-10 | |
|---|---|
DigiKey Part Number | 298-19778-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-48-5-10 |
Description | HEATSHRINK 1-1/2" X 4' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 2 | 22,30000 € | 44,60 € |
| 3 | 22,01667 € | 66,05 € |
| 5 | 21,66600 € | 108,33 € |
| 7 | 21,43571 € | 150,05 € |
| 10 | 21,19600 € | 211,96 € |
| 25 | 20,59080 € | 514,77 € |
| 50 | 20,14400 € | 1.007,20 € |
| 100 | 19,70620 € | 1.970,62 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |







