Direct

HSTT09-48-TLC | |
|---|---|
DigiKey Part Number | HSTT09-48-TLC-ND |
Manufacturer | |
Manufacturer Product Number | HSTT09-48-TLC |
Description | HEATSHRINK 0.093" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-3/32-CL-STK | TE Connectivity Raychem Cable Protection | 240 | 484-RNF-100-3/32-CL-STK-ND | 1,87000 € | Direct |



