Similar
Similar
Similar

HSTT-YK2-45 | |
|---|---|
DigiKey Part Number | 298-11536-ND |
Manufacturer | |
Manufacturer Product Number | HSTT-YK2-45 |
Description | HT SHRINK 2PC-3/8,1/2,3/4 YW/GN |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Yellow, Green Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Values | 6 pcs - 6" (152.4mm) lengths | |
Diameter | 2 ea of 3/8", 1/2", 3/4" | |
Color | Yellow, Green Stripe | |
Shrinkage Ratio | 2 to 1 | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |


