
HST0.4-48-5-2Y | |
|---|---|
DigiKey Part Number | 298-13377-ND |
Manufacturer | |
Manufacturer Product Number | HST0.4-48-5-2Y |
Description | HEATSHRINK 0.4" X 4' RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,52000 € | 35,52 € |
| 2 | 34,75500 € | 69,51 € |
| 3 | 34,31333 € | 102,94 € |
| 5 | 33,76400 € | 168,82 € |
| 7 | 33,40571 € | 233,84 € |
| 10 | 33,03100 € | 330,31 € |
| 25 | 32,08680 € | 802,17 € |
| 50 | 31,38920 € | 1.569,46 € |
| 100 | 30,70570 € | 3.070,57 € |
| Unit Price without VAT: | 35,52000 € |
|---|---|
| Unit Price with VAT: | 42,26880 € |



